WHA 3000V | Weller
1-Channel hot air station, WHA Series, Weller WHA 3000V, 700 W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,644.8034 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air station, WHA 3000V, Weller
This hot air station is designed for soldering and desoldering sensitive SMD components with hot air. The station uses temperature and volume controlled hot air with patented nozzle technology. 3 stations are available: a digital hot air station with integrated turbine and vacuum.
Features
- With integrated nozzle vacuum
- 700 W hot air station
- For operation with compressed air or inert gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 700 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |