WHA 3000P | Weller
1-Channel hot air station, WHA Series, Weller WHA 3000P, 700 W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,644.8034 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air station, WHA 3000P, Weller
Hot air station 700 W / 230 V
Features
- 700 W hot air station
- With integrated nozzle vacuum
- With built-in turbine
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 700 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |