T0053439611N | Weller
WT 1011H WT 1H/WP 200/WSR202 230V W/O C.
Order No.: 03L1537
EAN: 4099891387556
MPN:
T0053439611N
This item is no longer available.
As an alternative, we recommend the following item:
1-Channel soldering station, WT Series, Weller WT 1011H (WT 1H/WP 200/WSR202) 230V F, 150 W, 230 V
Order No.: 10L5408
Manufacturer: Weller
per pc. 770.9177 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |