T0053402699N | Weller
1-Channel soldering station, Weller T0053402699N, 80 W, 230 V
Order No.: 09L5690
EAN: 4099891388416
MPN:
T0053402699N
This item is no longer available.
As an alternative, we recommend the following item:
1-Channel soldering station, WT Series, Weller WT 1013 (WT 1/WP 80/WSR 201), 95 W, 230 V
Order No.: 10L5412
Manufacturer: Weller
per pc. 481.0813 € *
Soldering station, T0053402699N, Weller
WD 1000 soldering station 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 80 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |