PU WAD 101 | Weller
1-Channel hot air supply unit, Weller PU WAD 101, 150 W, 230 V
Supply unit, PU WAD 101, Weller
Digital microprocessor control and the ability to use external compressed air or gas give this 105-watt hot air station amazing performance and versatility.
Features
- Digital temperature control has easy-to-read LED display for fast and accurate temperature set
- Finger-activated hot air switch on pencil provides exceptional control
- Powerful (100 W) HAP 1 pencil precisely delivers hot air to small SMT parts, reducing the risk of damage to adjacent components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air supply unit | |
| Power | 150 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |