PU 81 120/240V | Weller
1-Channel supply unit, Weller PU 81 120/240V, 80 W
Supply unit, T0053252499N, Weller
Power supply switchable, 80 W, 120 V ⁄ 240 V with US plug, analogue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 80 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |