WHP 3000 230V 1200W F/G | Weller
WHP 3000 HEATING PLATE 230V 1200W F/G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,285.8234 € *
Standard delivery time from the manufacturer is: 14 Weeks
Infrared preheating plate, WHP 3000 230V 1200W F/G, Weller
Infrared preheating plate 1200 W, 230 V with Easy Fix PCB holder
Features
- Digital control electronics
- 6 infrared high temperature radiators for fast and effective heating
- 2 Easy Fix circuit board holders
- Heated surface 190 x 245 mm
- Temperature range 50 °C - 400 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IR heating plate | |
| Power | 1200 W | |
| Rated voltage | 230 V | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |