WHP 3000 100V 420W | Weller
WHP 3000 HEATING PLATE 100V 420W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,770.9104 € *
Standard delivery time from the manufacturer is: 8 Weeks
Preheating plate, WHP 3000 100V 420W, Weller
Infrared preheating plate with Easy Fix board holder. It has a digial display for set and read temperature. RS 232-Interface cable e.g. for connection to WHA 3000 hot air station.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | preheating plate | |
| Power | 420 W | |
| Rated voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |