WSR 211 | Weller
Storage rack, Weller WSR 211 for desoldering tweezers WTMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.131 € *
Standard delivery time from the manufacturer is: 8 Weeks
2-in-1 safety rest, WSR 211, Weller
The safety rest WSR 211 is a 2-in-1 safety rest with metal wool brass and sponge. The safety rest has a stop-and-go function to save energy. It is perfectly designed for the WTMT Tweezers.
Features
- 2-in1 Safety rest with metal wool brass and sponge
- Choose easily between dry and wet cleaning
- Includes 1.5 mm Allen key for quick and easy tweezers tip adjustments
- Magnetic sensor in the handpiece for easy switch-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage rack | |
| Suitable for | desoldering tweezers WTMT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |