WSR 210 | Weller
Storage rack, Weller WSR 210 for desoldering tweezers WXMTS/WXUTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.455 € *
Available: 2 pcs.
2-in-1 safety rest, WSR 210, Weller
The safety rest WSR 210 is a 2-in-1 safety rest with metal wool brass and sponge that is perfectly designed for the Wxsmart Tweezers WXMTS and WXUTS.
Features
- 2-in1 Safety rest with metal wool brass and sponge
- Choose easily between dry and wet cleaning
- Includes 1.5 mm Allen key for quick and easy tweezers tip adjustments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage rack | |
| Suitable for | desoldering tweezers WXMTS/WXUTS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |