WSR 209 | Weller
Storage rack, Weller WSR 209 for DSX 80/WXHAP 200
Unit Price (€ / pc.)
101.15 € *
Available: 1 pcs.
Storage stand, WSR 209, Weller
The WSR 209 is a 2-in-1 safety rest with metal wool brass and sponge. The user is free to chose between dry and wet cleaning, including tip retainer also is compatible with DSX80 and WXHAP200.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety shelf | |
| Suitable for | DSX 80/WXHAP 200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |