WSR 206 | Weller
Storage rack, Weller WSR 206 for DSV 80/WXDV 120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.06 € *
Available: 1 pcs.
Storage stand, WSR 206, Weller
The WSR 206 is a 2-in-1 safety rest with metal wool brass and sponge. The user is free to chose between dry and wet cleaning, including tip retainer also is compatible with DSV80 and WXDV120.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety shelf | |
| Suitable for | DSV 80/WXDV 120 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |