WLACCWSM2-02EU | Weller
Work pad, 451 x 299 mm, Weller WLACCWSM2-02EU for soldering work
Unit Price (€ / pc.)
25.0614 € *
Available: 5 pcs.
Soldering work station, WLACCWSM2-02EU, Weller
Protect your surface with medium soldering work station mat. The anti-slip, silicone mat resists high temperatures and helps to keep your space clean and tidy. Includes a ruler and individual compartments and four magnetic areas for storage.
Features
- Surface protection
- Clean and tidy workspace
- Anti-slip
- Medium format
Applications
- Home repair
- Auto repair
- Electronics
- Joining wires
- Drone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | work pad | |
| Version | 451 x 299 mm | |
| Suitable for | soldering work |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |