WCHT | Weller
Soldering tip rack, Weller WCHT for soldering tips RT
Order No.: 11L1197
EAN: 4003019444526
MPN:
WCHT
T0053450299
Unit Price (€ / pc.)
24.276 € *
Available: 1 pcs.
Soldering tip holder, WCHT, Weller
The WCTH storage unit keeps cartridge tips easily accessible, tips stored safely, and the workbench organized. The tip holder is compatible for all RT tips (cartridge tips).
Features
- All soldering tips are placed upright and therefore fully visible with tip styles and sizes
- Safely stored
- ESD Safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | soldering tip rack | |
| Suitable for | soldering tips RT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |