T0058765776 | Weller
Filter, Weller T0058765776 for desoldering iron WXDP 120
Unit Price (€ / pck.)
9.8770 € *
Available: 50 pck.
Next delivery: 46 pck. on 2026-04-09
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pck.
9.8770 €
5 pck.
9.3891 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: T0058765776, filter, Ø 17 mm, package of 10 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filters | |
| Suitable for | desoldering iron WXDP 120 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |