T0058763730N | Weller
Heating element, 24V/120W, Weller T0058763730N for soldering station WT 1H, PUD 151R
Order No.: 03L2455
EAN: 037103328595
MPN:
T0058763730N
T0058763730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.56 € *
Standard delivery time from the manufacturer is: 8 Weeks
Heating element, T0058763730N, Weller
Heating element 120 W for soldering robot application with WT 1H/PUD 151R.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 24V/120W | |
| Suitable for | soldering station WT 1H, PUD 151R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |