T0058751893 | Weller
Power supply, Weller T0058751893 for soldering station WHS M, WHS MC
Order No.: 03L2316
EAN: 4003019064960
MPN:
T0058751893
Unit Price (€ / pc.)
48.6353 € *
Available: 3 pcs.
POWER PACK 100V-230V/12V 5A WITH CORD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power supply unit | |
| Suitable for | soldering station WHS M, WHS MC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |