T0058748851 | Weller
Solenoid valve, Weller T0058748851 for desoldering station WDD 81V, WDD 161V, PUDD 81, PUDD 161
Order No.: 03L2274
EAN: 4003019026418
MPN:
T0058748851
MA211-024P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.094 € *
Standard delivery time from the manufacturer is: 8 Weeks
SOLENOID VALVE 2/2 24V DC NB 1.6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid valve | |
| Suitable for | desoldering station WDD 81V, WDD 161V, PUDD 81, PUDD 161 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |