T0058732838N | Weller
Heating element, 24V/80W, Weller T0058732838N for soldering iron WSFP, WSFP 5, WSFP 8
Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: On Request
HEATING ELEMENT FOR WSFP, WSFP 5, WSFP 8
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | heating element | |
Version | 24V/80W | |
Suitable for | soldering iron WSFP, WSFP 5, WSFP 8 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |