T0058713799 | Weller
Suction insert, 4.5 mm, Weller T0058713799 for desoldering head CSF
Order No.: 11L1136
EAN: 4003019003686
MPN:
T0058713799
Unit Price (€ / pck.)
48.5877 € *
Available: 1 pck.
Total Price:
48.59 € *
Price list
Quantity
Price per unit*
1 pck.
48.5877 €
5 pck.
46.1601 €
*incl. VAT plus shipping costs
Subject to prior sale
Suction insert, T0058713799, WELLER
Rubber insert for use with CSF series desoldering heads.
Features
- Black Rubber
- Non-Absorment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suction insert | |
| Version | 4.5 mm | |
| Suitable for | desoldering head CSF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |