T0051344499 | Weller
Seal, Weller T0051344499 for desoldering station WSA 1, WSA 1V, WMD 1, WMD 3, WMD 3V
Order No.: 10L8108
EAN: 4099891412463
MPN:
T0051344499
This item is no longer available.
As an alternative, we recommend the following item:
Seal, Weller T0051344499 for soldering iron DS 80
Order No.: 11L1124
Manufacturer: Weller
per pck. 7.8540 € *
Type: T0051344499, sealing ring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | desoldering station WSA 1, WSA 1V, WMD 1, WMD 3, WMD 3V |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |