WXUTS SET | Weller
Desoldering tweezers kit WXSMART Series, Weller WXUTS SET, 150 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
435.778 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultra desoldering tweezers, WXUTS SET, Weller
WXsmart Tweezers are state-of-the-art and designed to meet all soldering and desoldering requirements, from miniaturization to heavy-duty applications, as well as traceability and connectivity needs. Smooth workflows are enabled by the optimized ergonomics of the tweezers. With intelligence built into both the tips and the tool, the WXsmart Tweezers bring precise and fast performance support for all soldering tasks.
Features
- Extremely short heat-up time: 10 sec.
- Excellent reaction time
- Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
- Improved comfort and safe handling with new ergonomic soft grips
- ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Input voltage | 24 V | |
| Soldering tip series | RTWUS | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering/desoldering tweezers kit | |
| Suitable for | WXsmart |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |