WXUPS MS | Weller
Soldering iron WXSMART Series, Weller WXUPS MS, 150 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.01 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultra soldering iron, T0052923599, Weller
The heavy-duty soldering iron for an optimized heat transfer with 150 W maximum power, 24 V performance. The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Short tip-to-grip distance provides maximum precision during the soldering process.
Features
- Maximum protection
- Extremely fast 7-second heat-up time
- Fast, safe and easy tip exchange
- Perfect for heavy-duty soldering applications
- High power at the point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Input voltage | 24 V | |
| Soldering tip series | RTUS MS | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | hand piece | |
| Suitable for | WXsmart |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |