WXPP MS | Weller
Soldering iron WX Series, Weller WXPP MS, 40 W, 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.5677 € *
Available: 1 pcs.
Soldering iron, T0052922899, Weller
The Weller WXPP MS (T0052922899) MIL-SPEC compliant WX station soldering iron, 40W, is designed for use with WX series stations. Parameters such as standby temperatures and automatic switch-off time can be easily stored in the soldering iron. Parameters only need to be stored once; the soldering iron can then use them with any WX station (sold separately).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Input voltage | 12 V | |
| Soldering tip series | RTP MS | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | soldering iron | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |