WXP 90 + WDH 51 | Weller
Soldering iron kit WX Series, Weller WXP 90 + WDH 51, 90 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.2483 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering iron, WP 65, Weller
Soldering iron 65 W, 24 V with power-response radiator technology
Features
- Soldering iron 65 W, 24 V
- For small and medium-sized components with average energy requirements
- For fine soldering work with WT soldering stations and WR rework stations
- Power Response radiator technology with optimized sensor position
- Exchangeable XNT soldering tips at low cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 90 W | |
| Input voltage | 24 V | |
| Soldering tip series | XNT | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | soldering iron kit | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |