WXP 80 | Weller
Soldering iron WX Series, Weller WXP 80, 80 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.6011 € *
Available: 1 pcs.
Soldering tools, 24 V, 80 W, type Weller WXP 80.
WX compatible; Power: 80 W. Voltage: 24 VAC. Heating time: 10 s. Temperature range: +100 to +450 °C. Suitable soldering tips: LT.
Type: T0052920999, soldering iron WXP 80
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 24 V | |
| Soldering tip series | LT | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |