WXP 80 + WDH 10 | Weller
Soldering iron kit WX Series, Weller WXP 80 + WDH 10, 80 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.7882 € *
Available: 1 pcs.
Soldering iron, T0052920999N, Weller
80 W Soldering iron with safety rest
Features
- For universal soldering work with WX soldering stations
- Parameter memory in the flask e.g. standby temperatures, automatic switch-off time
- For medium-sized components with high energy requirements
- 80 W, 24 V
- Intelligent soldering iron 80 W, 24 V
- Reduction of consumption costs (radiators and soldering tips) through usage sensor
- Visual process control by LED signal function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 24 V | |
| Soldering tip series | LT | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron kit | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |