WXP 200 | Weller
Soldering iron WX Series, Weller WXP 200, 200 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.9477 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tools, type Weller WXP 200.
WX compatible; Power: 200 W. Voltage: 24 VAC. Heating time: 10 s. Temperature range: +100 bis +450 °C. Suitable soldering tips: XHT.
Type: T0052920599, WXP 200 without rack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 200 W | |
| Input voltage | 24 V | |
| Soldering tip series | XHT | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | soldering iron | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |