WXP 200 550°C | Weller
Soldering iron WX Series, Weller WXP 200 550°C, 200 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.2273 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering iron, WXP 200 550°C, WELLER
Soldering iron 200 W, 24 V with power-response heating technology.
Features
- For very large components with high/ medium energy demand
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- Visual process control through LED signal function
- Power Response heating technology with improved sensor position
- Fast reaction time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 200 W | |
| Input voltage | 24 V | |
| Soldering tip series | XHT | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 550 °C | |
| Version | soldering iron | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3, Wxsmart |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |