WXP 120 120W | Weller

Soldering iron WX Series, Weller WXP 120 120W, 120 W, 24 V

Order No.: 09L6008
EAN: 4003019422524
MPN:
WXP 120 120W
T0052920199N
Series: WX
WXP 120 120W Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
293.6920 € *
Available: 9 pcs.
Total Price:
293.69 € *
Price list
Quantity
Price per unit*
1 pcs.
293.6920 €
5 pcs.
279.9475 €
10 pcs.
269.9515 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering iron, WXP 120 120W, Weller

Soldering iron 120 W, 24 V with power-response radiator technology

Production in the electronics, medical technology and aerospace industries is developing faster as components become smaller, more sensitive, more complex and more powerful. The soldering industry is no different. With Weller RT MS tips you can meet these increasing demands and provide maximum protection for the PCB and the component to be soldered.l

With MS tips you get the best results and keep your operating costs as low as possible. Weller MS soldering tips with active radiator technology (military standard) fully comply with IPC industry standards. (IPC - TM-650 2.5.33 Measurement of Electrical Overstress of Soldering Hand Tools) and are also MIL-SPEC compliant. Expand your Weller WX workbench with a micro soldering tool

Features

  • Intelligent soldering iron 120 W, 24 V
  • Soldering of solar modules with WX soldering stations
  • Parameter memory in the flask e.g. standby temperatures, automatic switch-off time
  • Reduction of consumption costs (radiators and soldering tips) through usage sensor
  • Visual process control by LED signal function
Technical specifications
Filter Property Value
Power 120 W
Input voltage 24 V
Soldering tip series XT
min. operating temperature 93 °C
max. operating temperature 454 °C
Version soldering iron
Suitable for WX1, WX2, WXA2, WXD2, WXR3
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes