WXMTS | Weller
Desoldering tweezers WXSMART Series, Weller WXMTS, 80 W, 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
261.2288 € *
Standard delivery time from the manufacturer is: 8 Weeks
Micro desoldering tweezers, WXMTS MICRO, Weller
Smart De-Soldering Tweezers are the perfect solution for fast and precise SMD rework of chip components and small-to-medium SOP from PCB assemblies (supports usage under the microscope). The new improved ergonomic soft grip design allows for greater comfort and greater accuracy with the short-distance tip-to-grip. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
Features
- Extremely short heat-up time: 5 sec.
- Excellent reaction time
- Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
- Improved comfort and safe handling with new ergonomic soft grips
- ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 12 V | |
| Soldering tip series | RTWMS, RTWPS | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering/desoldering tweezers handpiece | |
| Suitable for | WXsmart |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |