WXMT MS | Weller
Desoldering tweezers WX Series, Weller WXMT MS, 80 W, 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.4297 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering tweezer handpiece, T0051317999N, Weller
Micro desoldering tweezers 2 x 40 W, 12 V (handpiece without tips) for active tip heating technology
Features
- Intelligent micro desoldering tweezers 2 x 40 W, 12 V
- Military Standard
- Soldering tips separately grounded
- For soldering and desoldering of SMD components with high energy consumption
- Very fine, slim tweezers for optimal soldering and desoldering work, compatible with all WX stations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 12 V | |
| Soldering tip series | RTW | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | desoldering tweezers | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |