WXMP | Weller
Soldering iron WX Series, Weller WXMP, 40 W, 12 V
Unit Price (€ / pc.)
231.931 € *
Available: 4 pcs.
Soldering tools, 12 V 40 W, type Weller WXMP.
WX compatible, precision slim-line soldering iron, suitable for working on the microscope, integrated active soldering tip
Power: 40 W (55 W with soldering tip RT 11).Rated voltage 12 VAC.
Heating time: 13,00 s.
Temperature range: +100 bis +450 °C.
Suitable soldering tips: RT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Input voltage | 12 V | |
| Soldering tip series | RT | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | soldering iron | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |