WXMP MS + WDH 51 | Weller
Soldering iron kit WX Series, Weller WXMP MS + WDH 51, 40 W, 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
399.6615 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering iron, WXMP MS + WDH 51, Weller
Micro soldering iron WXMP MS with safety rest
Features
- Intelligent micro soldering iron 40 W, 12 V
- Military Standard
- For very small components with high energy requirements
- For precise work under the microscope with very small components
- Soldering iron for WX soldering stations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Input voltage | 12 V | |
| Soldering tip series | RTM MS | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | soldering iron kit | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3, Wxsmart |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |