WXHAP 200 + WDH 30 | Weller
Hot air piston kit WXHAP Series, Weller WXHAP 200 + WDH 30, 200 W, 24 V
Unit Price (€ / pc.)
485.1273 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2026-04-23
Hot air soldering tools, type WXHAP 200 Set
can be operated on WXA 2, with finger switch. The ion trap in the soldering tool eliminates static charge in the hot air stream. power: 200 W. Operating voltage: 24 V. Temperature range: 100 to 550 °C, Hot air flow rate: max. 20 l/min.
Type: T0052712099, hot-air tool set WXHAP 200 with WHD 30 safety rack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 200 W | |
| Input voltage | 24 V | |
| Soldering tip series | F, R, D, Q | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 537 °C | |
| Version | hot air piston kit | |
| Suitable for | WXA2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |