WXDV 120 | Weller
Desoldering iron WX Series, Weller WXDV 120, 120 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
366.6866 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering iron, WXDV 120, Weller
Desoldering iron 120 W, 24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 120 W | |
| Input voltage | 24 V | |
| Soldering tip series | XDS, XDSL | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | desoldering iron | |
| Suitable for | WX series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |