WXDV 120 + WDH 40 | Weller
Desoldering iron kit WX Series, Weller WXDV 120 + WDH 40, 120 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.8812 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering iron, WXDV 120 + WDH 40, Weller
Desoldering iron set for vertical working, with safety rest
Features
- Setback capable
- Blue LED indication light
- Integrated tin collection container
- Internal parameter memory (zero tolerance)
- Temperature range 100 °C - 450 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 120 W | |
| Input voltage | 24 V | |
| Soldering tip series | XDS, XDSL | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | desoldering iron kit | |
| Suitable for | WX series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |