WTPP MS | Weller
Soldering iron WT1M Series, Weller WTPP MS, 40 W, 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.01 € *
Available: 1 pcs.
Soldering iron, WTPP MS, Weller
The WTPP MS is ideal for soldering ultra-small SMDs from 0402 to 01005 and perfect for working on tiny components and pads with moderate power requirements. This product is suitable for the electronics, aerospace, medical, sensor, military and automotive industries.
Features
- The RTP tip joins features as in-built sensor and perfect heat transfer, for the fastest heat-up and recovery time
- For a faster and more efficient workflow and for better results
- Fast and hassle-free tip changing without any additional tool
- The boomerang handle design allows for precise handling while providing an ergonomic and secure grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Input voltage | 12 V | |
| Soldering tip series | RTP MS | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron | |
| Suitable for | WT1M, WT2M, WR3M |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |