WTMT | Weller
Desoldering tweezers WT Series, Weller WTMT, 80 W, 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.3915 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering tweezers, WTMT MICRO, Weller
De-Soldering tweezers is the perfect solution for fast and precise SMD rework of chip components and small / medium SOP from PCB assemblies (supports usage under the microscope). It has improved ergonomic with the new soft grip design.
The short-distance tip-to-grip as well as the parallel sliding block ensures greater accuracy and comfort when working. The pre-adjusted pairwise tip design increases productivity as they are immediately ready to use.
Features
- Extremely short heat-up time: 5 sec.
- Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
- Fastest tweezers tip change
- Improved comfort and safe handling with new ergonomic soft grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 12 V | |
| Soldering tip series | RTWMS, RTWPS | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering/desoldering tweezers handpiece | |
| Suitable for | WT2M, WR3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |