WTMP MS SET | Weller
Soldering iron kit WT1M Series, Weller WTMP MS SET, 40 W, 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Available: 1 pcs.
Soldering iron kit, WTMP MS SET, Weller
Soldering iron kit for very small components with high energy demand and for miniature works under a microscope. The soldering tip can be exchanged quickly and easily.
Features
- The RTM tip joins features as in-built sensor and perfect heat transfer, for the fastest heat-up and recovery time
- For a faster and more efficient workflow and for better results
- Fast and hassle-free tip changing without any additional tool
- The boomerang handle design allows for precise handling while providing an ergonomic and secure grip
Scope of delivery
- WTMP MS Soldering iron, 40 W, 12 V
- RTM 013 S MS Micro soldering tip
- WSR 205 Safety rest with Stop & Go function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Input voltage | 12 V | |
| Soldering tip series | RTM MS | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron kit | |
| Suitable for | WT1M, WT2M, WR3M |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |