WSP 150 | Weller
Soldering iron WSP Series, Weller WSP 150, 150 W, 24 V
Unit Price (€ / pc.)
331.9743 € *
Available: 1 pcs.
Soldering iron, WSP 150, Weller
Soldering iron 150 W, 24 V with Silver-Line radiator technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Input voltage | 24 V | |
| Soldering tip series | LHT | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 510 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |