WSF P5 | Weller
Soldering iron WSF Series, Weller WSF P5, 80 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
604.3058 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering iron, WSF P5, Weller
Soldering iron 80W, 24 V for wires Ø 0.5 - 0.8 mm with soldering tip LT HX
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 24 V | |
| Soldering tip series | LT | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |