WLIRPK8023G | Weller
Soldering iron kit Weller Consumer Series, Weller WLIRPK8023G, 80 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3735 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering iron kit, WLIRPK8023G, Weller
Soldering iron with power grip. With its ergonomic handle for comfortable and continuous soldering, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Features
- Secure and firm grip
- Quick tip change
- Versatile
Applications
- Metal work
- Joining wires
Scope of delivery:
- Soldering iron
- Chisel tip 10 mm
- Screwdriver tip 10 mm
- Soldering iron stand
- Soldering aid
- Lead free solder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 230 V | |
| Soldering tip series | WLIR | |
| max. operating temperature | 485 °C | |
| Version | soldering iron kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |