WLIR8023C | Weller
Soldering iron Weller Consumer Series, Weller WLIR8023C, 80 W
Unit Price (€ / pc.)
36.1284 € *
Available: 7 pcs.
Soldering iron, WLIR8023C, Weller
Features
- High visibility LED halo ring
- Optimal precision and control
- Quick tip change
- Versatile
Applications
- Home repair
- Joining wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Soldering tip series | WLIR | |
| max. operating temperature | 485 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |