WLIR6023C | Weller
Soldering iron Weller Consumer Series, Weller WLIR6023C, 60 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4497 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.45 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4497 €
6 pcs.
32.7964 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering iron, WLIR6023C, Weller
Features
- High visibility LED halo ring
- Optimal precision and control
- Quick tip change
- Versatile
- Integrated safety rest
Applications
- Electronics
- Joining wires
- Auto repair
- Drone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 60 W | |
| Input voltage | 230 V | |
| Soldering tip series | WLIR | |
| max. operating temperature | 427 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |