WLG9400K23C | Weller
Soldering guns Weller Consumer Series, Weller WLG9400K23C, 140 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.091 € *
Available: 2 pcs.
Soldering gun kit, WLG9400K23C, Weller
The WLG9400K23C soldering gun is optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing.
Features
- Soldering, smoothing, cutting
- 6 Second Heat-up
- Better visibility
- Dual power trigger
- Comfort grip
- 1.5 m cable length
Applications
- Recreational vehicle
- Small appliances
- Joining wires
- Auto repair
Scope of delivery:
- Soldering gun
- Storage case
- 1 soldering tip (T0054000299)
- 1 cutting tip (T0054000399)
- 1 smoothing tip (T0054000199)
- Lead-free solder wire
- Hexagonal wrench
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 140 W | |
| Input voltage | 230 V | |
| Soldering tip series | WLG9400 | |
| max. operating temperature | 480 °C | |
| Version | soldering guns |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |