WLG940023C | Weller
Soldering guns Weller Consumer Series, Weller WLG940023C, 140 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.6932 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
52.69 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6932 €
6 pcs.
49.0756 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering gun, WLG940023C, Weller
The WLG940023C soldering gun is optimal for large soldering jobs, for cutting and smoothing applications, including work on heat sinks, metal art and plumbing.
Features
- Soldering, smoothing, cutting
- 6 Second Heat-up
- Better visibility
- Dual power trigger
- Comfort grip
- 1.5 m cable length
Applications
- Recreational vehicle
- Small appliances
- Joining wires
- Auto repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 140 W | |
| Input voltage | 230 V | |
| Soldering tip series | WLG9400 | |
| max. operating temperature | 480 °C | |
| Version | soldering guns |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |