T0052923099 | Weller
Soldering iron WX Series, Weller T0052923099, 150 W, 24 V
Unit Price (€ / pc.)
217.2940 € *
Available: 1 pcs.
Soldering iron, T0052923099, Weller
Ultra soldering iron WXUP MS 150 W, 24 V (handle without tips) for Active-Tip Heating Technology
Features
- Intelligent Ultra soldering iron 150 W, 24 V
- Reduces total costs of ownership due to motion sensor
- RTU MS solder tips can be changed quickly and easily
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Input voltage | 24 V | |
| Soldering tip series | RTU MS | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |