SPI 41 230V | Weller
Soldering iron SPI Series, Weller SPI 41 230V, 40 W, 230 V
Unit Price (€ / pc.)
77.3500 € *
Available: 4 pcs.
Next delivery: 2 pcs. on 2026-07-23
Total Price:
77.35 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3500 €
5 pcs.
73.4825 €
10 pcs.
69.8054 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tools 230 V, type Weller SPI.
Not regulated, practical design, robust heating body made of special steel and mica insulation; Heating time: approx. 3.0 min.
Type: T0056403799N, SPI-41, 40 W, tip temperature approx. 450 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Input voltage | 230 V | |
| Soldering tip series | SPI40 | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |