HAP 1 | Weller
Hot air piston HAP Series, Weller HAP 1, 100 W, 24 V
Unit Price (€ / pc.)
378.2177 € *
Available: 1 pcs.
Hot air piston, HAP 1, WELLER
Hot air iron 100 W, 24 V with hot air nozzle round R 06 Ø 3,0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 100 W | |
| Input voltage | 24 V | |
| Soldering tip series | F, R, D, Q | |
| min. operating temperature | 65 °C | |
| max. operating temperature | 510 °C | |
| Version | hot air piston |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |